Panasonic 12V Faston F1 Sealed Lead Acid Battery, 3.4Ah

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£35.60

(exc. VAT)

£42.72

(inc. VAT)

RS Stock No.:
720-2957
Mfr. Part No.:
LC-R123R4PG
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacity

3.4Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

No

Dimensions

60 x 67 x 134mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Eurobat Classification

6 to 9 Years

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

1.2kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN