Yuasa 12V Sealed Lead Acid Battery, 12Ah
- RS Stock No.:
- 707-4985
- Mfr. Part No.:
- YTX14-BS
- Brand:
- Yuasa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-4985
- Mfr. Part No.:
- YTX14-BS
- Brand:
- Yuasa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Capacity | 12Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Dimensions | 152 x 88 x 147mm | |
| Designed for Cyclic Application | No | |
| Designed High Rate Application | No | |
| Chemistry | Lead Acid | |
| Weight | 4.6kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Capacity 12Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Dimensions 152 x 88 x 147mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Chemistry Lead Acid | ||
Weight 4.6kg | ||
