Enersys 6V M8 Sealed Lead Acid Battery, 110Ah
- RS Stock No.:
- 707-3462
- Mfr. Part No.:
- RSAMP3735
- Brand:
- Enersys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3462
- Mfr. Part No.:
- RSAMP3735
- Brand:
- Enersys
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enersys | |
| Capacity | 110Ah | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Terminal Type | M8 | |
| Flame Resistant | Yes | |
| Dimensions | 208 x 200 x 239mm | |
| Designed for Cyclic Application | Yes | |
| Designed High Rate Application | Yes | |
| Chemistry | Lead Acid | |
| Eurobat Classification | 12 Years Plus | |
| Operating Temperature Range | -40 → +50°C | |
| Weight | 20kg | |
| Select all | ||
|---|---|---|
Brand Enersys | ||
Capacity 110Ah | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Terminal Type M8 | ||
Flame Resistant Yes | ||
Dimensions 208 x 200 x 239mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application Yes | ||
Chemistry Lead Acid | ||
Eurobat Classification 12 Years Plus | ||
Operating Temperature Range -40 → +50°C | ||
Weight 20kg | ||
RoHS Status: Exempt
