Enersys 12V M6 Sealed Lead Acid Battery, 68Ah

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-3437
Mfr. Part No.:
RSAMP3775
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Capacity

68Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

Yes

Dimensions

176 x 330.7 x 168.2mm

Designed for Cyclic Application

Yes

Designed High Rate Application

Yes

Chemistry

Lead Acid

Operating Temperature Range

-40 → +45°C

Weight

27.6kg

Priced to Clear

Yes

RoHS Status: Exempt

COO (Country of Origin):
US