Yuasa 6V Posts Sealed Lead Acid Battery, 200Ah
- RS Stock No.:
- 696-6701
- Mfr. Part No.:
- NPL200-6
- Brand:
- Yuasa
Stock information currently inaccessible
- RS Stock No.:
- 696-6701
- Mfr. Part No.:
- NPL200-6
- Brand:
- Yuasa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Capacity | 200Ah | |
| Nominal Voltage | 6V | |
| Construction | AGM | |
| Terminal Type | Posts | |
| Flame Resistant | No | |
| Dimensions | 240 x 407 x 172mm | |
| Designed for Cyclic Application | No | |
| Designed High Rate Application | No | |
| Chemistry | Lead Acid | |
| Operating Temperature Range | -20 → +60°C | |
| Weight | 39kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Capacity 200Ah | ||
Nominal Voltage 6V | ||
Construction AGM | ||
Terminal Type Posts | ||
Flame Resistant No | ||
Dimensions 240 x 407 x 172mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Chemistry Lead Acid | ||
Operating Temperature Range -20 → +60°C | ||
Weight 39kg | ||
RoHS Status: Not Applicable
