Yuasa 12V Faston F1 Sealed Lead Acid Battery, 2Ah

Stock information currently inaccessible
RS Stock No.:
128-8043
Mfr. Part No.:
NP2-12
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Capacity

2Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

No

Dimensions

150 x 20 x 89mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Eurobat Classification

3 to 5 Years

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

700g

RoHS Status: Not Applicable

COO (Country of Origin):
TW