Power Sonic 12 V, M6 Sealed Lead Acid Battery, 68.2 Ah, 167mm x 178 mm x 348 mm
- RS Stock No.:
- 688-371
- Mfr. Part No.:
- PS-12650VDS M6 FR
- Brand:
- Power Sonic
Subtotal (1 unit)*
£215.24
(exc. VAT)
£258.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.24 |
*price indicative
- RS Stock No.:
- 688-371
- Mfr. Part No.:
- PS-12650VDS M6 FR
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Battery Capacity | 68.2Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting | |
| Termination Type | M6 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Series | PS-12650 FR | |
| Depth | 348mm | |
| Weight | 21.2kg | |
| Standards/Approvals | UR, FAA, IEC 60896-21/22, IATA, ISO9001:2015, UL 1989, CE, DOT, CAB, EU 2023/1542 | |
| Width | 167mm | |
| Height | 178mm | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Battery Capacity 68.2Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting | ||
Termination Type M6 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Series PS-12650 FR | ||
Depth 348mm | ||
Weight 21.2kg | ||
Standards/Approvals UR, FAA, IEC 60896-21/22, IATA, ISO9001:2015, UL 1989, CE, DOT, CAB, EU 2023/1542 | ||
Width 167mm | ||
Height 178mm | ||
RoHS Status: Exempt
The Power Sonic Rechargeable Sealed Lead Acid Battery engineered for reliable performance in critical applications such as emergency lighting, security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets NCP, DOT/IATA/FAA/CAB, and ISO 9001:2015 quality benchmarks, ensuring safety and reliability.
Gas recombination technology
Rugged vibration and impact resistant case
Spill proof construction
UL and VDS approved
UL 94 V0 Flame retardant case
Related links
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 260 mm
- RS PRO 12 V 65 Ah, 167mm x 178 mm
- RS PRO 12 V 75 Ah, 167mm x 178 mm
