Keysight Technologies U1701B Handheld LCR Meter 199.99mF With RS Calibration
- RS Stock No.:
- 698-4746
- Mfr. Part No.:
- U1701B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£301.79
(exc. VAT)
£362.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.79 |
*price indicative
- RS Stock No.:
- 698-4746
- Mfr. Part No.:
- U1701B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Capacitance Measurement | 199.99mF | |
| Battery Life | 80 h | |
| Calibrated | RSCAL | |
| Battery Type | 9V | |
| Bench/Handheld | Handheld | |
| Display Type | LCD | |
| Power Source | Battery, Mains | |
| Dimensions | 41 x 87 x 184mm | |
| Weight | 320g | |
| Height | 184mm | |
| Length | 41mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 87mm | |
| Model Number p | U1701B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Capacitance Measurement 199.99mF | ||
Battery Life 80 h | ||
Calibrated RSCAL | ||
Battery Type 9V | ||
Bench/Handheld Handheld | ||
Display Type LCD | ||
Power Source Battery, Mains | ||
Dimensions 41 x 87 x 184mm | ||
Weight 320g | ||
Height 184mm | ||
Length 41mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 87mm | ||
Model Number p U1701B | ||
Non Compliant
- COO (Country of Origin):
- MY
Keysight U1701A & U1701B Handheld Capacitance Meters
U1701A & U1701B are ergonomic handheld capacitance LCR meters, user friendly with overmold and built and tested to be robust for harsh industrial environments. Efficient capacitor sorting with no need to set and reset standard reference, the meter features up to 25 sets of high/low limits that can be stored and chosen through compare mode.
Featuring a dual display 11,000 counts resolution, secondary display and backlight which provides ease of viewing in subdued lighting. Also included is a quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery.
Featuring a dual display 11,000 counts resolution, secondary display and backlight which provides ease of viewing in subdued lighting. Also included is a quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery.
Note
One year calibration cycle recommended by manufacturer
Note
One year calibration cycle recommended by manufacturer
Supplied with
quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery
Keysight Technologies Capacitance Meter, LCD Display, 9V Battery - U1700 Series - U1701B
Check the performance of your capacitors with this meter from Keysight Technologies. Thanks to its rugged over-mould housing, you can put it to the test in demanding environments. The maximum capacitance measurement of 199.99mF enables you to charge ahead with electronics assembly and repair tasks. You can adjust high and low limits or switch between tolerance and relative modes at the touch of a button, making it a handy choice. Thanks to the quick-start guide, you'll have the device up and running in a jiffy.
• Light weight of 320g for ease of handling
• Data hold button means you won't miss measurements
• Guard terminal keeps the noise down when you're using tweezers
• Data hold button means you won't miss measurements
• Guard terminal keeps the noise down when you're using tweezers
Applications
• Electronics assembly lines
• Repair workshops
• Electrical engineers
• Test and research laboratories
• Repair workshops
• Electrical engineers
• Test and research laboratories
How is this capacitance meter powered?
This capacitance meter is powered by a 9V battery with a life of 80 hours to keep you switched on through long shifts. A low battery indicator means it won't turn off unexpectedly. If you'd like the option to use mains power, simply plug it in with an adapter (711-8050).
Note
Manufacturers Warranty
Related links
- Keysight Technologies U1701B Handheld Capacitance Meter 199.99mF
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H With RS Calibration
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1731C Handheld LCR Meter 20mF 2000H
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H
- BK Precision BK830C Handheld Capacitance Meter 199.99mF
