Keysight + Capacitance Meter 2mF, 20 Ω

Subtotal (1 unit)*

£9,798.73

(exc. VAT)

£11,758.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,798.73

*price indicative

RS Stock No.:
241-9711
Distrelec Article No.:
303-89-023
Mfr. Part No.:
E4981A+E4981A-002
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Maximum Capacitance Measurement

2mF

Maximum Resistance Measurement

20 Ω

Maximum Test Frequency

1kHz

COO (Country of Origin):
MY
The Keysight Technologies Capacitance meter offers a high-speed with reliable measurements for ceramic capacitor testing in the production lines. It has the measurement capabilities of capacitance from small to large values with accurate measurements. Additional configurations are available. Contact us to request a quotation.

Operating temperature range is 0°C to 45°C
9 Bin Sorting
256 Multi-channel correction

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links