Keysight + Capacitance Meter 2mF, 20 Ω

Discontinued
RS Stock No.:
241-9710
Distrelec Article No.:
303-89-022
Mfr. Part No.:
E4981A+E4981A-001
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Maximum Capacitance Measurement

2mF

Maximum Resistance Measurement

20 Ω

Maximum Test Frequency

1MHz

COO (Country of Origin):
MY
The Keysight Technologies Capacitance meter offers a high-speed with reliable measurements for ceramic capacitor testing in the production lines. It has the measurement capabilities of capacitance from small to large values with accurate measurements. Additional configurations are available. Contact us to request a quotation.

Operating temperature range is 0°C to 45°C
9 Bin Sorting
256 Multi-channel correction

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links