E4980B Bench LCR Meter
- RS Stock No.:
- 656-137
- Mfr. Part No.:
- E4980B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£24,765.81
(exc. VAT)
£29,718.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24,765.81 |
*price indicative
- RS Stock No.:
- 656-137
- Mfr. Part No.:
- E4980B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Test Frequency | 2MHz | |
| Bench/Handheld | Bench | |
| Model Number p | E4980B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Test Frequency 2MHz | ||
Bench/Handheld Bench | ||
Model Number p E4980B | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Precision LCR meter combines accuracy, speed, and versatility for a wide range of component measurements. It is an essential tool for general R&D and manufacturing test of components and materials, offering fast measurement speed and performance at both low and high impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhances your design and test productivity. For materials measurements, it paired with the Keysight N1500A-005/006 materials measurement suite simplifies the measurement process from fixture setup to report generation.
20 Hz to 2 MHz frequency with four digit resolution
20 Vrms test signal
High speed measurements
201 points list measurement sweep
Versatile PC connectivity
20 Vrms test signal
High speed measurements
201 points list measurement sweep
Versatile PC connectivity
Related links
- E4980B/E4980B-001 Bench LCR Meter
- E4980BL/E4980BL-102 Bench LCR Meter
- E4980BL/E4980BL-032 Bench LCR Meter
- E4980BL/E4980BL-052 Bench LCR Meter
- ideal-tek ST-5S-BT2 LCR Meter
- Keysight Technologies E4980AL Bench LCR Meter 0.002mF, 100 MΩ
- Teledyne LeCroy T3LCR1002 Bench LCR Meter 9999.99mF 10kH
- Teledyne LeCroy T3LCR1100 Bench LCR Meter 9.9mF 9.999kH
