NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F TFT LCD Colour Display, 2.4in, 240 x 320pixels
- RS Stock No.:
- 909-2001
- Mfr. Part No.:
- NHD-2.4-240320CF-CTXI#-F
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
- RS Stock No.:
- 909-2001
- Mfr. Part No.:
- NHD-2.4-240320CF-CTXI#-F
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Interface Type | Parallel | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 49 x 42mm | |
| Supply Voltage | 1.65 → 3.3 (Logic) V, 2.4 → 3.3 (LCD) V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| AC or DC Input Voltage | dc | |
| Dimensions | 2.4 x 42.8 x 59.91mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Brightness | 180cd/m² | |
| Viewing Area Width | 42.32mm | |
| Voltage Rating | 2.8V | |
| Number of Colours | 262,144 | |
| Contrast Ratio | 200:1 | |
| Viewing Area Height | 48.96mm | |
| Operating Temperature Range | -20 → +70°C | |
| Current Rating | 9mA | |
| Standards Met | RoHS Compliant | |
| Depth | 59.91mm | |
| Response Time | 24 (Fall) ms, 8 (Rise) ms | |
| Width | 42.8mm | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Interface Type Parallel | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 49 x 42mm | ||
Supply Voltage 1.65 → 3.3 (Logic) V, 2.4 → 3.3 (LCD) V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
AC or DC Input Voltage dc | ||
Dimensions 2.4 x 42.8 x 59.91mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Brightness 180cd/m² | ||
Viewing Area Width 42.32mm | ||
Voltage Rating 2.8V | ||
Number of Colours 262,144 | ||
Contrast Ratio 200:1 | ||
Viewing Area Height 48.96mm | ||
Operating Temperature Range -20 → +70°C | ||
Current Rating 9mA | ||
Standards Met RoHS Compliant | ||
Depth 59.91mm | ||
Response Time 24 (Fall) ms, 8 (Rise) ms | ||
Width 42.8mm | ||
Height 2.4mm | ||
