Ampire AM-1024600L2TMQW-01H TFT LCD Colour Display, 10.1in WSVGA, 1024 x 600pixels
- RS Stock No.:
- 830-4717
- Mfr. Part No.:
- AM-1024600L2TMQW-01H
- Brand:
- Ampire
- RS Stock No.:
- 830-4717
- Mfr. Part No.:
- AM-1024600L2TMQW-01H
- Brand:
- Ampire
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 10.1in | |
| Interface Type | Seria | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 222.72 x 125.28mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 235 x 6.944 x 145.8mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Graphics Array Type | WSVGA | |
| Brightness | 250 cd/m², 500 cd/m², 1000 cd/m² | |
| Contrast Ratio | 500:1 | |
| Viewing Area Width | 222.72mm | |
| Number of Colours | 262,144 | |
| Operating Temperature Range | -5 → +60°C | |
| Viewing Area Height | 125.28mm | |
| Width | 235mm | |
| Height | 145.8mm | |
| Response Time | 25ms | |
| Depth | 6.944mm | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 10.1in | ||
Interface Type Seria | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 222.72 x 125.28mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 235 x 6.944 x 145.8mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Graphics Array Type WSVGA | ||
Brightness 250 cd/m², 500 cd/m², 1000 cd/m² | ||
Contrast Ratio 500:1 | ||
Viewing Area Width 222.72mm | ||
Number of Colours 262,144 | ||
Operating Temperature Range -5 → +60°C | ||
Viewing Area Height 125.28mm | ||
Width 235mm | ||
Height 145.8mm | ||
Response Time 25ms | ||
Depth 6.944mm | ||
