Midas MCT050J6W800480LML TFT LCD Colour Display, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 819-5014
- Mfr. Part No.:
- MCT050J6W800480LML
- Brand:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5014
- Mfr. Part No.:
- MCT050J6W800480LML
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | Seria | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Touch Screen Type | None | |
| Display Mode | Transmissive | |
| Dimensions | 121 x 75.9 x 3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Graphics Array Type | WVGA | |
| Depth | 3mm | |
| Height | 75.9mm | |
| Width | 121mm | |
| Viewing Area Height | 64.8mm | |
| Number of Colours | 65,536 | |
| Aspect Ratio | 16:9 | |
| Viewing Area Width | 108mm | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type Seria | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Touch Screen Type None | ||
Display Mode Transmissive | ||
Dimensions 121 x 75.9 x 3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Graphics Array Type WVGA | ||
Depth 3mm | ||
Height 75.9mm | ||
Width 121mm | ||
Viewing Area Height 64.8mm | ||
Number of Colours 65,536 | ||
Aspect Ratio 16:9 | ||
Viewing Area Width 108mm | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
