Tianma TM056KDH01 TFT LCD Colour Display, 5.6in VGA, 320 x 240pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-5068
Mfr. Part No.:
TM056KDH01
Brand:
Tianma
Find similar products by selecting one or more attributes.
Select all

Brand

Tianma

Diagonal Display Size

5.6in

Resolution

320 x 240pixels

Supply Voltage

5.2 V

Backlight Type

LED

Dimensions

126.5 x 5.7 x 100mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

VGA

Response Time

50ms

Depth

5.7mm

Voltage Rating

5V

Operating Temperature Range

-20 → +70°C

Current Rating

25mA

Contrast Ratio

300:1

Number of Colours

262,144

Width

126.5mm

Height

100mm

Power Supply Included

Yes

Series

TM05