4D Systems 4DLCD-50800480-CTP TFT LCD Colour Display, 5in, 800 x 480

Bulk discount available

Subtotal (1 unit)*

£42.67

(exc. VAT)

£51.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£42.67
10 - 24£35.19
25 - 49£34.13
50 +£33.13

*price indicative

RS Stock No.:
205-8706
Mfr. Part No.:
4DLCD-50800480-CTP
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Resolution

800 x 480

Viewing Area Dimensions

108 x 65mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D System 4DLCD-50800480 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/CapacitiveTouch Pane

The module display area contains 800x 480pixels.
This product accords with RoHS environmental criterion.