4D Systems 4DLCD-28320240 TFT LCD Colour Display, 2.8in, 240 x 320pixels
- RS Stock No.:
- 205-8687
- Mfr. Part No.:
- 4DLCD-28320240
- Brand:
- 4D Systems
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-8687
- Mfr. Part No.:
- 4DLCD-28320240
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 4D Systems | |
Diagonal Display Size | 2.8in | |
Resolution | 240 x 320pixels | |
Touch Screen | No | |
Viewing Area Dimensions | 43 x 58mm | |
Display Matrix Technology | TFT | |
Select all | ||
---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 43 x 58mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D System 4DLCD-28320240 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive Touch Panel (RTP).
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.