4D Systems 4DLCD-24320240-RTP TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320
- RS Stock No.:
- 205-8684
- Mfr. Part No.:
- 4DLCD-24320240-RTP
- Brand:
- 4D Systems
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.03
(exc. VAT)
£18.04
(inc. VAT)
- RS Stock No.:
- 205-8684
- Mfr. Part No.:
- 4DLCD-24320240-RTP
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Resolution | 240 x 320 | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 37 x 49mm | |
| Display Matrix Technology | TFT | |
Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Resolution 240 x 320 | ||
Touch Screen Yes | ||
Viewing Area Dimensions 37 x 49mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D-System 4DLCD-24320240-IPS is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour IPSTFT-LCD panel, driver IC, FPC and a back light unit.
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.

