Raystar RFF500F-AWW-DNG TFT LCD Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 800-351
- Mfr. Part No.:
- RFF500F-AWW-DNG
- Brand:
- Raystar
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.88
(exc. VAT)
£53.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.88 |
| 5 + | £43.53 |
*price indicative
- RS Stock No.:
- 800-351
- Mfr. Part No.:
- RFF500F-AWW-DNG
- Brand:
- Raystar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 5in | |
| Product Type | TFT LCD Display | |
| Interface Type | 24 Bit | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 77mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.0 x 64.8 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 120.7mm | |
| Height | 75.8mm | |
| Depth | 4.5mm | |
| Standards/Approvals | RoHS | |
| Series | RFF | |
| Power Supply Included | No | |
| Aspect Ratio | 5:3 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 5in | ||
Product Type TFT LCD Display | ||
Interface Type 24 Bit | ||
Screen Resolution 800 x 480 pixel | ||
Current 77mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.0 x 64.8 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 120.7mm | ||
Height 75.8mm | ||
Depth 4.5mm | ||
Standards/Approvals RoHS | ||
Series RFF | ||
Power Supply Included No | ||
Aspect Ratio 5:3 | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Raystar display is a 5.0 inch TFT LCD designed for vibrant Visual presentations. It boasts a resolution of 800x480 pixels, ensuring crisp and clear imagery in various settings.
Utilises thin film transistor technology for improved image quality
Supports a wide operating temperature range of -30℃ to +80℃
Offers a viewing angle of 80 degrees for enhanced visibility
Features a built-in capacitive touch panel for intuitive interaction
Constructed with a Durable backlight type, providing consistent illumination
Related links
- Raystar RFF500F-AWW-DNN TFT LCD Display 800 x 480 pixel
- Raystar RFE43AV-AZH-DNG TFT LCD Display Touch Screen 480 x 272 pixel
- Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-3908 TFT LCD Display Touch Screen 800 x 480 pixel
- Riverdi RVT50AQBFWC00 TFT LCD Display Touch Screen 800 x 480 pixel
- Riverdi RVT50HQBFWCA0 TFT LCD Display Touch Screen 800 x 480 pixel
- MikroElektronika MIKROE-3903 TFT LCD Display Touch Screen 800 x 480 pixel
- Riverdi RVT50HQSNWN01 TFT LCD Display Touch Screen 800 x 480 pixel
