Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 800-343
- Mfr. Part No.:
- RFC350X-AWH-DNN
- Brand:
- Raystar
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£18.67
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £18.67 | - |
| 5 + | £18.11 | 2% |
*price indicative
- RS Stock No.:
- 800-343
- Mfr. Part No.:
- RFC350X-AWH-DNN
- Brand:
- Raystar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 3.5in | |
| Interface Type | 24 Bit | |
| Current | 30mA | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.08 x 52.56 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 3.27mm | |
| Height | 63.84mm | |
| Width | 76.84mm | |
| Brightness | 1000cd/m² | |
| Aspect Ratio | 4:3 | |
| Series | RFC | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Power Dissipation | 660mW | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 3.5in | ||
Interface Type 24 Bit | ||
Current 30mA | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.08 x 52.56 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 16.5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 3.27mm | ||
Height 63.84mm | ||
Width 76.84mm | ||
Brightness 1000cd/m² | ||
Aspect Ratio 4:3 | ||
Series RFC | ||
Power Supply Included No | ||
Display Type TFT | ||
Power Dissipation 660mW | ||
- COO (Country of Origin):
- CN
The Raystar display module offers a 3.5 inch IPS transmissive colour Active Matrix TFT liquid crystal display, designed primarily for industrial applications with a robust performance supporting a variety of Interface options.
Size of 3.5 inch with a dot Matrix of 320 x RGB x 240
Module dimension is 76.84(W) x 63.84(H) x 3.27(D) mm
Wide view direction with normally black and transmissive LCD type
Driver IC is ST7272A or equivalent, ensuring compatibility
Backlight type is LED, providing optimal brightness
Related links
- Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFC350X-EYW-DBG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFC350X-EYW-DBN TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFF700A9-AWH-DNN TFT LCD Display 800 x 480 pixel
- Raystar RFJ280E-ALW-DNN TFT LCD Display 240 x 320 pixel
- Raystar RFJ240H-ALW-DNN TFT LCD Display 240 x 320 pixel
- MikroElektronika MIKROE-4281 TFT LCD Display Touch Screen 320 x 240 pixel
- Riverdi RVT35AHBFWC00 TFT LCD Display Touch Screen 320 x 240 pixel
