NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CTXP-BREAKOUT TFT LCD Display Touch Screen, 2.4 in, 240 x 320 pixel

Subtotal (1 unit)*

£21.00

(exc. VAT)

£25.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.00

*price indicative

RS Stock No.:
735-077
Mfr. Part No.:
NHD-2.4R-CTXP-BREAKOUT
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

TFT LCD Display

Diagonal Display Size

2.4in

Interface Type

SPI

Screen Resolution

240 x 320 pixel

Current

280mA

Touch Screen

Yes

Viewing Area Dimensions

36.72 mm

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

69.03mm

Standards/Approvals

RoHS

Height

85.2mm

Depth

8.18mm

Series

NHD

Contrast Ratio

1000:1500

Display Type

TFT

Power Supply Included

No

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display Module features a high-performance IPS panel designed for industrial clarity and wide viewing angles. This integrated breakout board solution streamlines development by providing accessible connections for both the 2.4 inch display and the responsive resistive touch interface.

Four wire resistive touch panel for input

IPS technology with wide temperature tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy