DeWALT XR Lawnmower Battery
- RS Stock No.:
- 252-5116
- Mfr. Part No.:
- DCMW564RN-XJ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5116
- Mfr. Part No.:
- DCMW564RN-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Power Type | Battery | |
| Brushed/Brushless Motor | Brushless | |
| Cutting Diameter | 48cm | |
| Battery Voltage | 18V | |
| Series | XR | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Power Type Battery | ||
Brushed/Brushless Motor Brushless | ||
Cutting Diameter 48cm | ||
Battery Voltage 18V | ||
Series XR | ||
- COO (Country of Origin):
- CN
The Dewalt 2X18V cordless lawnmower bare tool has 51 cm durable metal deck for lawn areas up to 800m2.
Mowing width 48
Adjustable height 5
Rotary lawn motor type
With mulch function indicator
Adjustable height 5
Rotary lawn motor type
With mulch function indicator


