DeWALT XR Lawnmower Battery

RS Stock No.:
252-5115
Mfr. Part No.:
DCMW564P2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Power Type

Battery

Brushed/Brushless Motor

Brushless

Cutting Diameter

48cm

Battery Voltage

18V

Series

XR

Plug Type

Type G - British 3-pin

COO (Country of Origin):
CN
The Dewalt 2X18V cordless lawnmower kit GB this high performance cordless mower runs from a dual battery port with a combined 36V capacity and can cover up to 800m2 on a single charge using 2 x 18V 5Ah batteries and XR brushless motor and with a 48cm cutting width.

51 cm metal deck
Foldable handle
Rear roller
Safety key
Brushless motor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy