Pramet, 3.47 mm Height, 90 ° Approach, 16.5 mm Length
- RS Stock No.:
- 136-8719
- Mfr. Part No.:
- TN 16ER175M:T8030
- Brand:
- Pramet
Subtotal (1 pack of 5 units)*
£90.42
(exc. VAT)
£108.505
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £18.084 | £90.42 |
*price indicative
- RS Stock No.:
- 136-8719
- Mfr. Part No.:
- TN 16ER175M:T8030
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 90° | |
| Length | 16.5mm | |
| Height | 3.47mm | |
| Standards/Approvals | No | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Product Type Lathe Part | ||
Approach Angle 90° | ||
Length 16.5mm | ||
Height 3.47mm | ||
Standards/Approvals No | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Pramet Lathe Part, Lathe Insert, T8030 Grade - TN 16ER130UN:T8030
This lathe insert from Pramet is a high-precision triangular indexable cutting insert designed for lathe applications. It offers a T8030 grade insert for outstanding performance.
Features & Benefits
• Triangular shape for efficient cutting
• Indexable design for cost-effective tooling solutions
• T8030 grade insert for high precision
• Suitable for TN UN EXT series lathes
Applications
• Ideal for use in intricate lathe • Used for creating precise cuts in various materials
Can it be used in any lathe part application?
Yes, this lathe insert is designed for a wide range of lathe part applications.
Is it compatible with TN UN EXT series lathes?
Yes, this indexable cutting insert is specifically designed for TN UN EXT series lathes.
Will it provide high precision cuts?
Yes, the T8030 grade insert ensures precise cutting results.
Related links
- Pramet 90 ° Approach, 16.5 mm Length
- Pramet 93 ° Approach, 16.5 mm Length
- Dormer 93 ° Approach, 16.5 mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Pramet DTGNR/L for Use with TN/TNM Inserts 90 ° Approach
- Pramet 90 ° Approach, 3.1 mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts 90 ° Approach, 150 mm Length
- Pramet 16.5 mm Length
