Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length

Subtotal (1 pack of 10 units)*

£9.29

(exc. VAT)

£11.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.29£0.929

*price indicative

RS Stock No.:
729-115
Mfr. Part No.:
TNMG 220408E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

22mm

Height

4.76mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed to provide efficient and reliable performance for a variety of machining operations, excelling in fine-finishing applications on steels and various alloys.

Features a Sharp design for superior finish quality

Optimised for cutting speeds with low friction for enhanced tool life

Ideal for semi-rough machining of stainless steels and other hard materials

Constructed to handle continuous and interrupted cuts with minimal chatter

Related links