Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

£10.93

(exc. VAT)

£13.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.93£1.093

*price indicative

RS Stock No.:
729-685
Mfr. Part No.:
DNMG 150612E-SM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

6.35mm

Length

15.5mm

Height

6.35mm

Inscribed Circle

12.7mm

Corner Radius

1.2mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for versatile machining applications, offering excellent performance in both steel and cast iron materials. This insert provides reliable cutting capabilities and enhances productivity in various turning tasks.

Optimised for fine-finish machining ensuring high-quality surface finishes

Features a Sharp edge design that facilitates smooth cutting operations

Ideal for a range of materials including steel and cast iron

Engineered for stability during machining reducing the risk of tool failure

Related links