Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 815-4997
- Mfr. Part No.:
- DS2E-SL2-DC24V
- Brand:
- Panasonic
- RS Stock No.:
- 815-4997
- Mfr. Part No.:
- DS2E-SL2-DC24V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 3 A | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 20mm | |
| Depth | 9.9mm | |
| Height | 9.9mm | |
| Dimensions | 20 x 9.9 x 9.9mm | |
| Terminal Type | PCB Pin | |
| Application | Telecommunications | |
| Switching Current | 3A | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Electrical Life | 500000 Operations | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Switching Power AC | 125VA | |
| Coil Power | 180mW | |
| Contact Material | Gold Plated | |
| Features | Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | |
| Life | 10000000 operations | |
| Coil Resistance | 3200Ω | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 20mm | ||
Depth 9.9mm | ||
Height 9.9mm | ||
Dimensions 20 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Application Telecommunications | ||
Switching Current 3A | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Electrical Life 500000 Operations | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Switching Power AC 125VA | ||
Coil Power 180mW | ||
Contact Material Gold Plated | ||
Features Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | ||
Life 10000000 operations | ||
Coil Resistance 3200Ω | ||
Operating Temperature Range -40 → +70°C | ||
