Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 811-3693
- Mfr. Part No.:
- ADW1124TW
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£5.354
(exc. VAT)
£6.425
(inc. VAT)
- RS Stock No.:
- 811-3693
- Mfr. Part No.:
- ADW1124TW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Latching | Yes | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Length | 24mm | |
| Coil Resistance | 2.88 kΩ | |
| Coil Power | 200mW | |
| Height | 18.8mm | |
| Contact Material | Silver Alloy | |
| Life | 100000 (Mechanical) operations, 5 x 10⁴ (Electrical) operations | |
| Depth | 10mm | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2 kVA | |
| Dimensions | 24 x 10 x 18.8mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Length 24mm | ||
Coil Resistance 2.88 kΩ | ||
Coil Power 200mW | ||
Height 18.8mm | ||
Contact Material Silver Alloy | ||
Life 100000 (Mechanical) operations, 5 x 10⁴ (Electrical) operations | ||
Depth 10mm | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2 kVA | ||
Dimensions 24 x 10 x 18.8mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- JP
