Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 0.3A Switching Current, DPDT
- RS Stock No.:
- 811-3551
- Mfr. Part No.:
- ARJ2212
- Brand:
- Panasonic
Image representative of range
- RS Stock No.:
- 811-3551
- Mfr. Part No.:
- ARJ2212
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 0.3 A | |
| Maximum Switching Voltage DC | 30V dc | |
| Maximum Switching Power DC | 1 W | |
| Length | 14mm | |
| Latching | Yes | |
| Depth | 9mm | |
| Height | 8.2mm | |
| Dimensions | 14 x 9 x 8.2mm | |
| Terminal Type | PCB Pin | |
| Application | Measurement Equipment, Telecommunications | |
| Switching Current | 0.3A | |
| Isolation Coil To Contact | 500V rms | |
| Coil Power | 150mW | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Gold | |
| Features | High Frequency | |
| Operating Temperature Range | -30 → +70°C | |
| Coil Resistance | 960Ω | |
| Life | 1000000 (Electrical) operations, 10000000 (Mechanical) operations | |
| Electrical Life | 1000000 Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 0.3 A | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Power DC 1 W | ||
Length 14mm | ||
Latching Yes | ||
Depth 9mm | ||
Height 8.2mm | ||
Dimensions 14 x 9 x 8.2mm | ||
Terminal Type PCB Pin | ||
Application Measurement Equipment, Telecommunications | ||
Switching Current 0.3A | ||
Isolation Coil To Contact 500V rms | ||
Coil Power 150mW | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold | ||
Features High Frequency | ||
Operating Temperature Range -30 → +70°C | ||
Coil Resistance 960Ω | ||
Life 1000000 (Electrical) operations, 10000000 (Mechanical) operations | ||
Electrical Life 1000000 Operations | ||
- COO (Country of Origin):
- JP
