Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 811-3494
- Mfr. Part No.:
- ST2-L2-DC12V-F
- Brand:
- Panasonic
Image representative of range
- RS Stock No.:
- 811-3494
- Mfr. Part No.:
- ST2-L2-DC12V-F
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Latching | Yes | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 380V | |
| Maximum Switching Voltage DC | 250V | |
| Length | 31mm | |
| Coil Resistance | 640Ω | |
| Coil Power | 240mW | |
| Maximum Operating Temperature | +60°C | |
| Contact Material | Silver Alloy | |
| Depth | 14mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations | |
| Isolation Coil To Contact | 3.75kVrms | |
| Maximum Switching Power AC | 3.04 kVA | |
| Priced to Clear | Yes | |
| Maximum Switching Power DC | 150 W | |
| Dimensions | 31 x 14 x 11mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 380V | ||
Maximum Switching Voltage DC 250V | ||
Length 31mm | ||
Coil Resistance 640Ω | ||
Coil Power 240mW | ||
Maximum Operating Temperature +60°C | ||
Contact Material Silver Alloy | ||
Depth 14mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Life 100000 (Electrical) operations, 10000000 (Mechanical) operations | ||
Isolation Coil To Contact 3.75kVrms | ||
Maximum Switching Power AC 3.04 kVA | ||
Priced to Clear Yes | ||
Maximum Switching Power DC 150 W | ||
Dimensions 31 x 14 x 11mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- JP
