Panasonic Surface Mount Latching Latching Relay, 24V dc Coil, 7.5A Switching Current, DPDT
- RS Stock No.:
- 811-3460
- Mfr. Part No.:
- TX2SA-LT-24V-TH
- Brand:
- Panasonic
Image representative of range
- RS Stock No.:
- 811-3460
- Mfr. Part No.:
- TX2SA-LT-24V-TH
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 7.4 x 8.2mm | |
| Terminal Type | PCB Pin | |
| Application | Temperature Control | |
| Switching Current | 7.5A | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2kV rms | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Ag Plated, Au Plated | |
| Features | High Contact Capacity, Surge Resistance | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 4.114 kΩ | |
| Maximum Switching Power AC | 60 VA | |
| Life | 100000000 (Mechanical) operations, 5 x 10⁵ (Electrical) operations | |
| Coil Power | 140mW | |
| Electrical Life | 5 x 10^5 operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 7.4 x 8.2mm | ||
Terminal Type PCB Pin | ||
Application Temperature Control | ||
Switching Current 7.5A | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2kV rms | ||
Minimum Operating Temperature -40°C | ||
Contact Material Ag Plated, Au Plated | ||
Features High Contact Capacity, Surge Resistance | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 4.114 kΩ | ||
Maximum Switching Power AC 60 VA | ||
Life 100000000 (Mechanical) operations, 5 x 10⁵ (Electrical) operations | ||
Coil Power 140mW | ||
Electrical Life 5 x 10^5 operations | ||
- COO (Country of Origin):
- JP
