TE Connectivity Plug In Latching Relay, 12V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 783-0798
- Mfr. Part No.:
- S89R5DAC1-12
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0798
- Mfr. Part No.:
- S89R5DAC1-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Terminal Type | Quick Connect | |
| Switching Current | 15A | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Terminal Type Quick Connect | ||
Switching Current 15A | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
