TE Connectivity Plug In Latching Relay, 120V ac Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 783-0653
- Mfr. Part No.:
- S89R11AAC1-120
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0653
- Mfr. Part No.:
- S89R11AAC1-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Dimensions | 2.702 x 2.001 x 2.423in | |
| Terminal Type | Quick Connect | |
| Switching Current | 15A | |
| Application | General Purpose | |
| Contact Material | Silver | |
| Coil Resistance | 260 Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Dimensions 2.702 x 2.001 x 2.423in | ||
Terminal Type Quick Connect | ||
Switching Current 15A | ||
Application General Purpose | ||
Contact Material Silver | ||
Coil Resistance 260 Ω | ||
- COO (Country of Origin):
- MX
