TE Connectivity PCB Mount Force Guided Relay, 110V dc Coil Voltage, 2 Pole, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-7076
Mfr. Part No.:
V23047A1110A501
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

17.29 kΩ

Switching Current

6A

Maximum Switching Current AC

6 A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Depth

12.6mm

Length

29mm

Height

25.5mm

Isolation Coil To Contact

4kV rms

Series

SR2M

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

COO (Country of Origin):
US