TE Connectivity PCB Mount Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.05

(exc. VAT)

£3.66

(inc. VAT)

RS Stock No.:
718-1948
Mfr. Part No.:
2-1462038-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

Axicom

Maximum Switching Power DC

60 W

Length

10mm

Depth

5.7mm

Height

5.8mm

Dimensions

10 x 5.7 x 5.8mm

Terminal Type

Through Hole

Number of Poles

2

Application

Automotive, Telecommunications

Switching Current

2A

Coil Resistance

250 Ω

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

62.5 VA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Isolation Coil To Contact

1.8kV rms

Coil Power

100mW