Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 699-6225
- Mfr. Part No.:
- TQ2-L-24V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-6225
- Mfr. Part No.:
- TQ2-L-24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 14mm | |
| Depth | 9mm | |
| Height | 5mm | |
| Dimensions | 14 x 5 x 9mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Operating Temperature Range | -40 → +70°C | |
| Coil Resistance | 3840Ω | |
| Isolation Coil To Contact | 1kV rms | |
| Life | 100000000 (Mechanical) cycles | |
| Coil Power | 150mW | |
| Maximum Switching Power AC | 62.5VA | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14mm | ||
Depth 9mm | ||
Height 5mm | ||
Dimensions 14 x 5 x 9mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 3840Ω | ||
Isolation Coil To Contact 1kV rms | ||
Life 100000000 (Mechanical) cycles | ||
Coil Power 150mW | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
