Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 173-8946
- Mfr. Part No.:
- DS1E-SL2-DC5V
- Brand:
- Panasonic
- RS Stock No.:
- 173-8946
- Mfr. Part No.:
- DS1E-SL2-DC5V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 3 A | |
| Maximum Switching Current DC | 3 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 15mm | |
| Depth | 9.9mm | |
| Height | 9.9mm | |
| Dimensions | 15 x 9.9 x 9.9mm | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Coil Resistance | 139 <ohm/> | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Switching Power AC | 125VA | |
| Life | 10000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 1kV rms | |
| Maximum Operating Temperature | +70°C | |
| Coil Power | 180mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 15mm | ||
Depth 9.9mm | ||
Height 9.9mm | ||
Dimensions 15 x 9.9 x 9.9mm | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Coil Resistance 139 <ohm/> | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Switching Power AC 125VA | ||
Life 10000000 (Mechanical) cycles | ||
Isolation Coil To Contact 1kV rms | ||
Maximum Operating Temperature +70°C | ||
Coil Power 180mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
