TE Connectivity Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 164-5072
- Mfr. Part No.:
- 7-1393788-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-5072
- Mfr. Part No.:
- 7-1393788-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 5 A | |
| Maximum Switching Current DC | 5 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 14.5mm | |
| Depth | 7.2mm | |
| Height | 10.4mm | |
| Dimensions | 14.5 x 7.2 x 10.4mm | |
| Terminal Type | PCB Pin | |
| Number of Poles | 2 | |
| Application | Signal | |
| Switching Current | 2A | |
| Coil Resistance | 178Ω | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 140mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Life | 1 x 10⁷ Operations | |
| Maximum Switching Power AC | 62.5VA | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 5 A | ||
Maximum Switching Current DC 5 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14.5mm | ||
Depth 7.2mm | ||
Height 10.4mm | ||
Dimensions 14.5 x 7.2 x 10.4mm | ||
Terminal Type PCB Pin | ||
Number of Poles 2 | ||
Application Signal | ||
Switching Current 2A | ||
Coil Resistance 178Ω | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Life 1 x 10⁷ Operations | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
