Panasonic PCB Mount Latching Relay, 6V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-7954
Mfr. Part No.:
ADW1206HLW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

6V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Voltage AC

277V

Length

24mm

Depth

10mm

Height

15.8mm

Dimensions

24 x 10 x 15.8mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

16A

Application

Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

Contact Material

Silver Alloy

Features

1 Form A 16 A, Small Polarised Power Relays

Operating Temperature Range

-40 → +70°C

Coil Resistance

90 Ω

Electrical Life

20000 operations

Maximum Switching Power AC

4.432 kVA

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

5000Vrms

Maximum Operating Temperature

+70°C

Coil Power

400mW

Standards Met

CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE

Relay Switching Classification

Latching Relay

Life

Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

COO (Country of Origin):
JP