Texas Instruments SN74LVC16373DGGR 16bit-Bit Latch, Transparent D Type, 3 State, 48-Pin TSSOP
- RS Stock No.:
- 922-2842
- Mfr. Part No.:
- SN74LVC16373DGGR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 922-2842
- Mfr. Part No.:
- SN74LVC16373DGGR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 16bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Dimensions | 12.5 x 6.1 x 1.15mm | |
| Height | 1.15mm | |
| Length | 12.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 16bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Dimensions 12.5 x 6.1 x 1.15mm | ||
Height 1.15mm | ||
Length 12.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
