ON Semiconductor MC74LCX573DWG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3781
Mfr. Part No.:
MC74LCX573DWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

LCX

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Height

2.4mm

Length

12.95mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Width

7.6mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

3.6 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy