onsemi MC74ACT373DWG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2321
Mfr. Part No.:
MC74ACT373DWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Height

2.4mm

Length

12.95mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy