onsemi NC7SZ373L6X 1bit-Bit Latch, Transparent D Type, 3 State, 6-Pin MicroPak
- RS Stock No.:
- 806-1097
- Mfr. Part No.:
- NC7SZ373L6X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-1097
- Mfr. Part No.:
- NC7SZ373L6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | TinyLogic UHS | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 1bit | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Dimensions | 1.45 x 1 x 0.55mm | |
| Height | 0.55mm | |
| Length | 1.45mm | |
| Width | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family TinyLogic UHS | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 1bit | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Dimensions 1.45 x 1 x 0.55mm | ||
Height 0.55mm | ||
Length 1.45mm | ||
Width 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
