Nexperia 74HC373PW,112 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
- RS Stock No.:
- 781-2816
- Mfr. Part No.:
- 74HC373PW,112
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.225
(exc. VAT)
£6.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.209 | £5.23 |
| 50 - 100 | £0.157 | £3.93 |
| 125 - 225 | £0.128 | £3.20 |
| 250 - 475 | £0.126 | £3.15 |
| 500 + | £0.122 | £3.05 |
*price indicative
- RS Stock No.:
- 781-2816
- Mfr. Part No.:
- 74HC373PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 8bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 8bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74LVT573PW Transparent D Type 20-Pin TSSOP
- Nexperia 74HCT573PW Transparent D Type 20-Pin TSSOP
- Nexperia 74HC573DB Transparent D Type 20-Pin SSOP
- Texas Instruments SN74LV373APWR 8bit-Bit Latch 3 State, 20-Pin TSSOP
- onsemi MC74HC373ADTG 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Texas Instruments SN74ACT573PW 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Nexperia 74HC373D Transparent D Type 20-Pin SOIC
- Texas Instruments CD74HCT573M96 8bit-Bit Latch 3 State, 20-Pin SOIC
