Texas Instruments 74ACT16373DL 16bit-Bit Latch, Transparent D Type, 3 State, 48-Pin SSOP
- RS Stock No.:
- 732-0884
- Mfr. Part No.:
- 74ACT16373DL
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0884
- Mfr. Part No.:
- 74ACT16373DL
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 16bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Dimensions | 16 x 7.59 x 2.59mm | |
| Height | 2.59mm | |
| Length | 16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.59mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 16bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Dimensions 16 x 7.59 x 2.59mm | ||
Height 2.59mm | ||
Length 16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.59mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
