Texas Instruments SN74ACT573NE4 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
709-3100
Mfr. Part No.:
SN74ACT573NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy