Texas Instruments SN74LS75D 4bit-Bit Latch, Transparent, 16-Pin SOIC
- RS Stock No.:
- 663-2616
- Mfr. Part No.:
- SN74LS75D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-2616
- Mfr. Part No.:
- SN74LS75D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Latch Mode | Transparent | |
| Number of Bits | 4bit | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Width | 3.91mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Latch Mode Transparent | ||
Number of Bits 4bit | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 5.25 V | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +70 °C | ||
