Texas Instruments CD74HCT259M 8bit-Bit Latch, Addressable, 16-Pin SOIC
- RS Stock No.:
- 663-0578
- Mfr. Part No.:
- CD74HCT259M
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 40)
£16.12
(exc. VAT)
£19.34
(inc. VAT)
- RS Stock No.:
- 663-0578
- Mfr. Part No.:
- CD74HCT259M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Latch Mode | Addressable | |
| Number of Bits | 8bit | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Latch Mode Addressable | ||
Number of Bits 8bit | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Width 3.91mm | ||
