Texas Instruments CD74HC259E 8bit-Bit Latch, Addressable, 16-Pin PDIP
- RS Stock No.:
- 663-0212
- Mfr. Part No.:
- CD74HC259E
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-0212
- Mfr. Part No.:
- CD74HC259E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Latch Mode | Addressable | |
| Number of Bits | 8bit | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.35mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Latch Mode Addressable | ||
Number of Bits 8bit | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Minimum Operating Temperature -55 °C | ||
Width 6.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
