Texas Instruments CD74ACT373E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
662-9947
Mfr. Part No.:
CD74ACT373E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm